Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON ATFC-0201-8N2-GT Thin Film Inductor, 8.2 nH, 3 ohm, 3 GHz, 110 mA, 0201 [0603 Metric], ATFC-0201 Series](https://www.newark.com/productimages/standard/en_US/4579383.jpg)
ManufacturerABRACON
Manufacturer Part NoATFC-0201-8N2-GTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel14N4817
Cut Tape14N4816
Product RangeATFC-0201 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.074 | $740.00 |
| Total Price | $740.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.074 |
| 20000+ | $0.073 |
| 30000+ | $0.071 |
| 50000+ | $0.070 |
| 100000+ | $0.068 |
| 250000+ | $0.067 |
| 500000+ | $0.065 |
| 1000000+ | $0.064 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.086 |
| 20000+ | $0.084 |
| 30000+ | $0.083 |
| 50000+ | $0.081 |
| 100000+ | $0.079 |
| 250000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATFC-0201-8N2-GTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel14N4817
Cut Tape14N4816
Product RangeATFC-0201 Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max3ohm
Self Resonant Frequency3GHz
DC Current Rating110mA
Inductor Case / Package0201 [0603 Metric]
Product RangeATFC-0201 Series
Inductance Tolerance± 2%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
3GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
DC Resistance Max
3ohm
DC Current Rating
110mA
Product Range
ATFC-0201 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
