Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASWD-S2-0003-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel30AM0228RL
Cut Tape30AM0228
Your Part Number
1,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.506 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.506 |
| 50+ | $0.330 |
| 100+ | $0.291 |
| 250+ | $0.272 |
| 500+ | $0.261 |
| 1000+ | $0.252 |
| 2500+ | $0.247 |
| 5000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASWD-S2-0003-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel30AM0228RL
Cut Tape30AM0228
Frequency Min100MHz
RF Switch ConfigurationSPDT
Frequency Response RF Min100MHz
Frequency Max3GHz
RF IC Case StyleSOT-363
Frequency Response RF Max3GHz
IC Case / PackageSOT-363
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ1.6dB
Third Order Intercept Point IIP3 Typ32dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
100MHz
Frequency Response RF Min
100MHz
RF IC Case Style
SOT-363
IC Case / Package
SOT-363
Operating Temperature Min
-40°C
Insertion Loss Typ
1.6dB
Product Range
-
RF Switch Configuration
SPDT
Frequency Max
3GHz
Frequency Response RF Max
3GHz
No. of Pins
6Pins
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
32dBm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
