Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASVMPLV-148.500MHZ-LR-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel48AM2792
Cut Tape45T7793
Product RangePure Silicon ASVMP Series
Your Part Number
1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.740 | $3,740.00 |
| Total Price | $3,740.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $3.740 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASVMPLV-148.500MHZ-LR-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel48AM2792
Cut Tape45T7793
Product RangePure Silicon ASVMP Series
Technical Datasheet
Frequency Nom148.5MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASVMP Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
148.5MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
Pure Silicon ASVMP Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (2)
Alternatives for ASVMPLV-148.500MHZ-LR-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
