Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASVMB-32.000MHZ-XY-T
Newark Part No.38T1013
Product RangeASVMB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 2000+ | $3.940 |
| 4000+ | $3.710 |
| 8000+ | $3.500 |
| 12000+ | $3.400 |
| 20000+ | $3.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$4,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASVMB-32.000MHZ-XY-T
Newark Part No.38T1013
Product RangeASVMB Series
Technical Datasheet
Frequency Nom-
Frequency Stability + / -10ppm
Oscillator Case-
Supply Voltage Nom-
Product RangeASVMB Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output Compatibility-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
-
Oscillator Case
-
Product Range
ASVMB Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
10ppm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Technical Docs (2)
Alternatives for ASVMB-32.000MHZ-XY-T
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate