Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASV-150.000MHZ-EC-TCopy
Newark Part No.
Full Reel19M1073
Cut Tape19M1072
Product RangeASV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.050 | $2,050.00 |
| Total Price | $2,050.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.050 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 2000+ | $1.370 |
| 4000+ | $1.270 |
| 8000+ | $1.190 |
| 12000+ | $1.140 |
| 20000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASV-150.000MHZ-EC-TCopy
Newark Part No.
Full Reel19M1073
Cut Tape19M1072
Product RangeASV Series
Technical Datasheet
Product RangeASV Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ASV Series
Operating Temperature Max
70°C
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ASV-150.000MHZ-EC-T
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
