Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASTX-H11-20.000MHZ-I25-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel45W2035
Cut Tape45W5374
Product RangeASTX-H11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.240 | $3,240.00 |
| Total Price | $3,240.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $3.240 |
| 2000+ | $3.180 |
| 3000+ | $3.110 |
| 5000+ | $3.050 |
| 10000+ | $2.980 |
| 25000+ | $2.920 |
| 50000+ | $2.850 |
| 100000+ | $2.790 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.770 |
| 3000+ | $3.610 |
| 5000+ | $3.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASTX-H11-20.000MHZ-I25-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel45W2035
Cut Tape45W5374
Product RangeASTX-H11 Series
Technical Datasheet
Product RangeASTX-H11 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ASTX-H11 Series
Operating Temperature Max
85°C
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
