Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASTX-H11-12.000MHZ-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel45W2026
Cut Tape45W5365
Product RangeASTX-H11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.990 | $2,990.00 |
| Total Price | $2,990.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $2.990 |
| 2000+ | $2.800 |
| 3000+ | $2.740 |
| 5000+ | $2.690 |
| 10000+ | $2.630 |
| 25000+ | $2.580 |
| 50000+ | $2.520 |
| 100000+ | $2.460 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.450 |
| 3000+ | $3.270 |
| 5000+ | $3.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASTX-H11-12.000MHZ-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel45W2026
Cut Tape45W5365
Product RangeASTX-H11 Series
Technical Datasheet
Product RangeASTX-H11 Series
Operating Temperature Min-30°C
Operating Temperature Max75°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ASTX-H11 Series
Operating Temperature Max
75°C
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ASTX-H11-12.000MHZ-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
