Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-331M-TCopy
Newark Part No.12AC0018
Product RangeASPIAIG-S8050 Series
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.783 |
| 10+ | $0.679 |
| 25+ | $0.629 |
| 50+ | $0.576 |
| 100+ | $0.523 |
| 250+ | $0.498 |
| 500+ | $0.372 |
| 1000+ | $0.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-331M-TCopy
Newark Part No.12AC0018
Product RangeASPIAIG-S8050 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeASPIAIG-S8050 Series
Power Inductor Case8mm x 8mm x 5mm
Inductor Case / Package-
DC Resistance Max1.044ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S8050 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
650mA
Saturation Current (Isat)
900mA
Power Inductor Case
8mm x 8mm x 5mm
DC Resistance Max
1.044ohm
Product Length
8mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
