Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S4035-220M-T
Newark Part No.
Full Reel87AK7664
Re-Reel51AC1872
Cut Tape51AC1872
Product RangeASPIAIG-S4035 Series
Your Part Number
Technical Datasheet
7,635 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.373 |
| 10+ | $0.313 |
| 25+ | $0.294 |
| 50+ | $0.275 |
| 100+ | $0.256 |
| 250+ | $0.249 |
| 500+ | $0.242 |
| 1000+ | $0.230 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.429 |
| 4000+ | $0.412 |
| 8000+ | $0.399 |
| 12000+ | $0.396 |
| 20000+ | $0.392 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S4035-220M-T
Newark Part No.
Full Reel87AK7664
Re-Reel51AC1872
Cut Tape51AC1872
Product RangeASPIAIG-S4035 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeASPIAIG-S4035 Series
Power Inductor Case4mm x 4mm x 3.5mm
Inductor Case / Package-
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S4035 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.5A
Power Inductor Case
4mm x 4mm x 3.5mm
DC Resistance Max
0.29ohm
Product Length
4mm
Product Height
3.5mm
Technical Docs (1)
Alternatives for ASPIAIG-S4035-220M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability