Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q8080-4R7M-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AJ0709RL
Cut Tape45AJ0709
Product RangeASPIAIG-Q8080 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 25+ | $2.030 |
| 100+ | $1.940 |
| 250+ | $1.810 |
| 500+ | $1.720 |
| 1000+ | $1.610 |
| 5000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q8080-4R7M-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AJ0709RL
Cut Tape45AJ0709
Product RangeASPIAIG-Q8080 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)14.6A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeASPIAIG-Q8080 Series
Power Inductor Case8.9mm x 8.5mm x 7.7mm
Inductor Case / Package-
DC Resistance Max9800µohm
Inductance Tolerance± 20%
Product Length8.9mm
Product Width8.5mm
Product Height7.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q8080 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14.6A
Saturation Current (Isat)
17A
Power Inductor Case
8.9mm x 8.5mm x 7.7mm
DC Resistance Max
9800µohm
Product Length
8.9mm
Product Height
7.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
