Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7050-4R7M-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel45AJ0705RL
Cut Tape45AJ0705
Product RangeASPIAIG-Q7050 Series
Your Part Number
397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.960 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 25+ | $1.580 |
| 100+ | $1.230 |
| 250+ | $1.200 |
| 500+ | $1.140 |
| 1000+ | $1.080 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7050-4R7M-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel45AJ0705RL
Cut Tape45AJ0705
Product RangeASPIAIG-Q7050 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeASPIAIG-Q7050 Series
Power Inductor Case8.4mm x 8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.0154ohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q7050 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11A
Saturation Current (Isat)
13A
Power Inductor Case
8.4mm x 8mm x 4.8mm
DC Resistance Max
0.0154ohm
Product Length
8.4mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
