Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7030-2R2M-TCopy
Newark Part No.45AJ0700
Product RangeASPIAIG-Q7030 Series
Your Part Number
1,453 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.280 |
| 25+ | $1.210 |
| 50+ | $1.140 |
| 100+ | $1.080 |
| 250+ | $1.060 |
| 500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7030-2R2M-TCopy
Newark Part No.45AJ0700
Product RangeASPIAIG-Q7030 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeASPIAIG-Q7030 Series
Power Inductor Case7.8mm x 7.6mm x 2.9mm
Inductor Case / Package-
DC Resistance Max0.0137ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q7030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13A
Saturation Current (Isat)
17A
Power Inductor Case
7.8mm x 7.6mm x 2.9mm
DC Resistance Max
0.0137ohm
Product Length
7.8mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
