Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1060-4R7M-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AJ0690RL
Cut Tape45AJ0690
Product RangeASPIAIG-Q1060 Series
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.630 | $4.63 |
| Total Price | $4.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 25+ | $4.560 |
| 100+ | $4.210 |
| 250+ | $2.890 |
| 500+ | $2.750 |
| 1000+ | $2.740 |
| 5000+ | $2.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1060-4R7M-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AJ0690RL
Cut Tape45AJ0690
Product RangeASPIAIG-Q1060 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeASPIAIG-Q1060 Series
Power Inductor Case11.9mm x 11mm x 5.7mm
Inductor Case / Package-
DC Resistance Max0.01072ohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q1060 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14A
Saturation Current (Isat)
22A
Power Inductor Case
11.9mm x 11mm x 5.7mm
DC Resistance Max
0.01072ohm
Product Length
11.9mm
Product Height
5.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
