Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-H8540-330M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel11AC9987RL
Cut Tape11AC9987
Product RangeASPIAIG-H8540 Series
Your Part Number
908 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.760 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 25+ | $2.650 |
| 100+ | $2.460 |
| 250+ | $2.250 |
| 500+ | $2.040 |
| 1000+ | $1.810 |
| 5000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-H8540-330M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel11AC9987RL
Cut Tape11AC9987
Product RangeASPIAIG-H8540 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Power Inductor Case8.8mm x 8.5mm x 4mm
Product RangeASPIAIG-H8540 Series
Inductor Case / Package-
DC Resistance Max178.8ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
8.8mm x 8.5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
4.2A
Product Range
ASPIAIG-H8540 Series
DC Resistance Max
178.8ohm
Product Length
8.8mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
