Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-FLR4020-3R3M-T
Newark Part No.51AC1813
Product RangeASPIAIG-FLR4020 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-FLR4020-3R3M-T
Newark Part No.51AC1813
Product RangeASPIAIG-FLR4020 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Product RangeASPIAIG-FLR4020 Series
Inductor Case / Package-
DC Resistance Max0.0383ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
4.4A
Product Range
ASPIAIG-FLR4020 Series
DC Resistance Max
0.0383ohm
Product Length
4.1mm
Product Height
1.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability