Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5020-1R2M-T
Newark Part No.
Re-Reel51AC1837
Cut Tape51AC1837
Product RangeASPIAIG-F5020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.948 | $4.74 |
| Total Price | $4.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5020-1R2M-T
Newark Part No.
Re-Reel51AC1837
Cut Tape51AC1837
Product RangeASPIAIG-F5020 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)12.2A
Power Inductor Case5.5mm x 5.3mm x 1.9mm
Product RangeASPIAIG-F5020 Series
Inductor Case / Package-
DC Resistance Max0.0163ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
5.5mm x 5.3mm x 1.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.4A
Saturation Current (Isat)
12.2A
Product Range
ASPIAIG-F5020 Series
DC Resistance Max
0.0163ohm
Product Length
5.5mm
Product Height
1.9mm
Technical Docs (1)
Alternatives for ASPIAIG-F5020-1R2M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
