Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-2012-330M-T
Newark Part No.23AH3924
Product RangeASPI-2012 Series
Your Part Number
Technical Datasheet
1,990 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-2012-330M-T
Newark Part No.23AH3924
Product RangeASPI-2012 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)330mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Power Inductor Case2mm x 2mm x 1.2mm
Product RangeASPI-2012 Series
Inductor Case / Package-
DC Resistance Max2.16ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for ASPI-2012-330M-T
1 Product Found
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
330mA
Saturation Current (Isat)
400mA
Product Range
ASPI-2012 Series
DC Resistance Max
2.16ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability