Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0840-221M-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23AH3915
Re-Reel23AH3914RL
Cut Tape23AH3914
Product RangeASPI-0840 Series
Your Part Number
446 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.599 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.578 |
| 2000+ | $0.525 |
| 4000+ | $0.471 |
| 6000+ | $0.455 |
| 10000+ | $0.445 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0840-221M-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23AH3915
Re-Reel23AH3914RL
Cut Tape23AH3914
Product RangeASPI-0840 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Power Inductor Case8mm x 8mm x 4mm
Product RangeASPI-0840 Series
Inductor Case / Package-
DC Resistance Max0.63ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
750mA
Saturation Current (Isat)
750mA
Product Range
ASPI-0840 Series
DC Resistance Max
0.63ohm
Product Length
8mm
Product Height
4mm
Technical Docs (1)
Alternatives for ASPI-0840-221M-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
