Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-5R6M-T15
Newark Part No.
Full Reel97W0278
Re-Reel65AK5886
Cut Tape65AK5886
Product RangeASPI-0630LR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.811 |
| 10+ | $0.688 |
| 25+ | $0.653 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.524 |
| 2000+ | $0.482 |
| 4000+ | $0.441 |
| 6000+ | $0.428 |
| 10000+ | $0.421 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-5R6M-T15
Newark Part No.
Full Reel97W0278
Re-Reel65AK5886
Cut Tape65AK5886
Product RangeASPI-0630LR Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeASPI-0630LR Series
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
ASPI-0630LR Series
DC Resistance Max
0.042ohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
5A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASPI-0630LR-5R6M-T15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability