Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0425-101M-T3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23AH3902
Re-Reel65AH3768RL
Cut Tape65AH3768
Product RangeASPI-0425 Series
Your Part Number
749 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.866 | $4.33 |
| Total Price | $4.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.866 |
| 250+ | $0.672 |
| 500+ | $0.607 |
| 1000+ | $0.555 |
| 5000+ | $0.510 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.359 |
| 5000+ | $0.351 |
| 10000+ | $0.325 |
| 20000+ | $0.302 |
| 30000+ | $0.282 |
| 50000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0425-101M-T3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel23AH3902
Re-Reel65AH3768RL
Cut Tape65AH3768
Product RangeASPI-0425 Series
Inductance100µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeASPI-0425 Series
Power Inductor Case4mm x 4mm x 2.5mm
Inductor Case / Package-
DC Resistance Max1ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
ASPI-0425 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
300mA
Saturation Current (Isat)
300mA
Power Inductor Case
4mm x 4mm x 2.5mm
DC Resistance Max
1ohm
Product Length
4mm
Product Height
2.5mm
Alternatives for ASPI-0425-101M-T3
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
