Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-221M-T3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.23AH3898
Product RangeASPI-0418FS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.157 |
| 9000+ | $0.148 |
| 15000+ | $0.145 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$471.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-221M-T3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.23AH3898
Product RangeASPI-0418FS Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Product RangeASPI-0418FS Series
Saturation Current (Isat)300mA
Power Inductor Case4mm x 4mm x 1.8mm
Inductance Tolerance± 20%
DC Resistance Max2.96ohm
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Saturation Current (Isat)
300mA
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
280mA
Product Range
ASPI-0418FS Series
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
2.96ohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ASPI-0418FS-221M-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
