Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-101M-T3Copy
Newark Part No.
Re-Reel23AH3893
Cut Tape23AH3893
Product RangeASPI-0418FS Series
Your Part Number
1,517 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.074 | $0.07 |
| Total Price | $0.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0418FS-101M-T3Copy
Newark Part No.
Re-Reel23AH3893
Cut Tape23AH3893
Product RangeASPI-0418FS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeASPI-0418FS Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max1.33ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
ASPI-0418FS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
420mA
Saturation Current (Isat)
450mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
1.33ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for ASPI-0418FS-101M-T3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
