Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-6R8M-T
Newark Part No.23AH3891
Product RangeASPI-0410FS Series
Your Part Number
Technical Datasheet
803 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.634 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.474 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0410FS-6R8M-T
Newark Part No.23AH3891
Product RangeASPI-0410FS Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)740mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeASPI-0410FS Series
Power Inductor Case4mm x 4mm x 1mm
Inductor Case / Package-
DC Resistance Max300mohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for ASPI-0410FS-6R8M-T
1 Product Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ASPI-0410FS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
740mA
Saturation Current (Isat)
-
Power Inductor Case
4mm x 4mm x 1mm
DC Resistance Max
300mohm
Product Length
4mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability