Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASMPH-0805-1R0M-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK5875RL
Cut Tape65AK5875
Product RangeASMPH-0805 Series
Your Part Number
2,965 In Stock
11,860 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.316 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.316 |
| 10+ | $0.277 |
| 15+ | $0.267 |
| 25+ | $0.257 |
| 50+ | $0.230 |
| 125+ | $0.203 |
| 250+ | $0.194 |
| 500+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASMPH-0805-1R0M-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK5875RL
Cut Tape65AK5875
Product RangeASMPH-0805 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.11ohm
Self Resonant Frequency60MHz
DC Current Rating1.3A
Inductor Case / Package0805 [2012 Metric]
Product RangeASMPH-0805 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
60MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.11ohm
DC Current Rating
1.3A
Product Range
ASMPH-0805 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Alternatives for ASMPH-0805-1R0M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
