Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASMPH-0603-1R0M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel51AC8869
Re-Reel02AJ9986RL
Cut Tape02AJ9986
Product RangeASMPH-0603 Series
Your Part Number
6,551 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.172 | $0.00 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.277 |
| 20+ | $0.267 |
| 30+ | $0.257 |
| 50+ | $0.230 |
| 100+ | $0.203 |
| 250+ | $0.194 |
| 500+ | $0.175 |
| 1000+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.172 |
| 8000+ | $0.164 |
| 12000+ | $0.145 |
| 20000+ | $0.132 |
| 40000+ | $0.123 |
| 100000+ | $0.115 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASMPH-0603-1R0M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel51AC8869
Re-Reel02AJ9986RL
Cut Tape02AJ9986
Product RangeASMPH-0603 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.2ohm
Self Resonant Frequency-
DC Current Rating1A
Inductor Case Style1.6mm x 0.8mm x 0.8mm
Inductor Case / Package0603 [1608 Metric]
Product RangeASMPH-0603 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case Style
1.6mm x 0.8mm x 0.8mm
Product Range
ASMPH-0603 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.2ohm
DC Current Rating
1A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ASMPH-0603-1R0M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
