Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASFLMPC-12.288MHZ-Z-T
Newark Part No.48T0339
Product RangeASFLMP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMPC-12.288MHZ-Z-T
Newark Part No.48T0339
Product RangeASFLMP Series
Technical Datasheet
Frequency Nom12.288MHz
Oscillator CaseSMD, 5mm x 3.2mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangeASFLMP Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
12.288MHz
Frequency Stability + / -
50ppm
Product Range
ASFLMP Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for ASFLMPC-12.288MHZ-Z-T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate