Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ASFLMB-50.000MHZ-LR-TCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel73AJ1402 Re-Reel51AC8862RL Cut Tape51AC8862 |
| Product Range | Pure Silicon ASFLMB |
| Your Part Number | |
| Technical Datasheet |
740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.650 | $3.65 |
| Total Price | $3.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.220 |
| 100+ | $2.850 |
| 500+ | $2.620 |
| 1000+ | $2.570 |
| 2500+ | $2.520 |
| 10000+ | $2.460 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.650 |
| 2000+ | $2.550 |
| 3000+ | $2.410 |
| 5000+ | $2.270 |
| 10000+ | $2.190 |
| 25000+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ASFLMB-50.000MHZ-LR-TCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel73AJ1402 Re-Reel51AC8862RL Cut Tape51AC8862 |
| Product Range | Pure Silicon ASFLMB |
| Technical Datasheet | |
| Frequency Nom | 50MHz |
| Frequency Stability + / - | 25ppm |
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
| Supply Voltage Nom | 3.3V |
| Product Range | Pure Silicon ASFLMB |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 50MHz |
|---|---|
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
| Product Range | Pure Silicon ASFLMB |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 25ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Technical Docs (1)
Alternatives for ASFLMB-50.000MHZ-LR-T
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
