Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLMB-4.000MHZ-LY-T
Newark Part No.
Full Reel38T0885
Re-Reel56AC7583
Cut Tape56AC7583
Product RangePure Silicon ASFLMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $5.220 | $5,220.00 |
| Total Price | $5,220.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $5.220 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 2000+ | $3.650 |
| 4000+ | $3.430 |
| 8000+ | $3.230 |
| 12000+ | $3.130 |
| 20000+ | $3.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMB-4.000MHZ-LY-T
Newark Part No.
Full Reel38T0885
Re-Reel56AC7583
Cut Tape56AC7583
Product RangePure Silicon ASFLMB Series
Technical Datasheet
Frequency Nom4MHz
Oscillator Case / PackageSMD, 5mm x 3.2mm
Frequency Stability + / -10ppm
Supply Voltage Nom3.3V
Product RangePure Silicon ASFLMB Series
Oscillator Output CompatibilityLVCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
4MHz
Frequency Stability + / -
10ppm
Product Range
Pure Silicon ASFLMB Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case / Package
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ASFLMB-4.000MHZ-LY-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
