Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLMB-33.333MHZ-XY-TCopy
Newark Part No.
Full Reel38T0883
Cut Tape39T2819
Product RangePure Silicon ASFLMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.210 | $3,210.00 |
| Total Price | $3,210.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $3.210 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 2000+ | $3.710 |
| 4000+ | $3.490 |
| 8000+ | $3.280 |
| 12000+ | $3.180 |
| 20000+ | $3.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMB-33.333MHZ-XY-TCopy
Newark Part No.
Full Reel38T0883
Cut Tape39T2819
Product RangePure Silicon ASFLMB Series
Technical Datasheet
Product RangePure Silicon ASFLMB Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Pure Silicon ASFLMB Series
Operating Temperature Max
105°C
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ASFLMB-33.333MHZ-XY-T
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
