Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLMB-16.000MHZ-XY-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38T0848
Cut Tape39T2808
Product RangePure Silicon ASFLMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.340 | $4.34 |
| Total Price | $4.34 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 50+ | $3.420 |
| 100+ | $3.280 |
| 250+ | $3.100 |
| 500+ | $3.060 |
| 1000+ | $3.000 |
| 2500+ | $2.940 |
| 5000+ | $2.880 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.350 |
| 3000+ | $3.230 |
| 5000+ | $3.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMB-16.000MHZ-XY-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38T0848
Cut Tape39T2808
Product RangePure Silicon ASFLMB Series
Technical Datasheet
Product RangePure Silicon ASFLMB Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pure Silicon ASFLMB Series
Operating Temperature Max
105°C
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
