Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASFLM1-27.000MHZ-L-C-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14N7994
Product RangePure Silicon ASFLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.860 |
| 2000+ | $3.410 |
| 3000+ | $3.120 |
| 5000+ | $2.440 |
| 10000+ | $1.580 |
| 25000+ | $1.160 |
| 50000+ | $1.100 |
| 100000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLM1-27.000MHZ-L-C-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14N7994
Product RangePure Silicon ASFLM Series
Technical Datasheet
Frequency Nom27MHz
Oscillator Case / PackageSMD, 5mm x 3.2mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangePure Silicon ASFLM Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
27MHz
Frequency Stability + / -
50ppm
Product Range
Pure Silicon ASFLM Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case / Package
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
