Print Page
327 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.340 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.070 |
| 100+ | $1.830 |
| 500+ | $1.680 |
| 1000+ | $1.610 |
| 2500+ | $1.520 |
| 10000+ | $1.490 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.790 |
| 2000+ | $1.700 |
| 3000+ | $1.620 |
| 5000+ | $1.460 |
| 10000+ | $1.410 |
| 25000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ASFL1-8.000MHZ-EK-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel73AJ1469 Re-Reel51AC8867RL Cut Tape51AC8867 |
| Product Range | ASFL1 |
| Technical Datasheet | |
| Frequency Nom | 8MHz |
| Frequency Stability + / - | 30ppm |
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
| Supply Voltage Nom | 3.3V |
| Product Range | ASFL1 |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Oscillator Output Compatibility | HCMOS / TTL |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 8MHz |
|---|---|
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
| Product Range | ASFL1 |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 30ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -20°C |
| Oscillator Output Compatibility | HCMOS / TTL |
Technical Docs (1)
Alternatives for ASFL1-8.000MHZ-EK-T
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

