Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEMPC-20.000MHZ-Z-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel45T7284
Cut Tape48T0315
Product RangePure Silicon ASEMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $7.290 | $7,290.00 |
| Total Price | $7,290.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $7.290 |
| 2000+ | $6.490 |
| 3000+ | $6.000 |
| 5000+ | $5.030 |
| 10000+ | $4.450 |
| 25000+ | $3.640 |
| 50000+ | $3.490 |
| 100000+ | $3.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.360 |
| 3000+ | $3.280 |
| 5000+ | $3.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMPC-20.000MHZ-Z-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel45T7284
Cut Tape48T0315
Product RangePure Silicon ASEMP Series
Technical Datasheet
Frequency Nom20MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangePure Silicon ASEMP Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
50ppm
Product Range
Pure Silicon ASEMP Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for ASEMPC-20.000MHZ-Z-T
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
