Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.840 | $4.84 |
| Total Price | $4.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $4.310 |
| 100+ | $3.980 |
| 500+ | $3.640 |
| 1000+ | $3.210 |
| 2500+ | $2.620 |
| 10000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ASEMPC-14.7456MHZ-LR-TCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel07X1755RL Cut Tape07X1755 |
| Product Range | ASEMP |
| Technical Datasheet | |
| Frequency Nom | 14.7456MHz |
| Frequency Stability + / - | 25ppm |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Supply Voltage Nom | 3.3V |
| Product Range | ASEMP |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 14.7456MHz |
|---|---|
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Product Range | ASEMP |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 25ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Technical Docs (1)
Alternatives for ASEMPC-14.7456MHZ-LR-T
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

