Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEMCC1-ZRCopy
Newark Part No.45T7170
Product RangeASEMCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.960 |
| 250+ | $8.580 |
Price for:Each
Minimum: 110
Multiple: 110
$985.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMCC1-ZRCopy
Newark Part No.45T7170
Product RangeASEMCC Series
Technical Datasheet
Configurable Frequency Min24MHz
Configurable Frequency Max148.5MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Product RangeASEMCC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Oscillator Output CompatibilityCMOS
Supply Voltage Min2.25V
No. of Configurable Pins2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Configurable Frequency Min
24MHz
Frequency Stability + / -
25ppm
Product Range
ASEMCC Series
Operating Temperature Max
125°C
Supply Voltage Min
2.25V
SVHC
No SVHC (25-Jun-2025)
Configurable Frequency Max
148.5MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-55°C
Oscillator Output Compatibility
CMOS
No. of Configurable Pins
2
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
