Print Page
1,586 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.050 | $6.05 |
| Total Price | $6.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 10+ | $5.690 |
| 25+ | $5.390 |
| 50+ | $4.980 |
| 100+ | $4.550 |
| 250+ | $4.010 |
| 500+ | $3.270 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 2000+ | $3.290 |
| 4000+ | $3.100 |
| 8000+ | $2.910 |
| 12000+ | $2.820 |
| 20000+ | $2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-50.000MHZ-LY-TCopy
Newark Part No.
Full Reel38T0760
Re-Reel40Y2152
Cut Tape40Y2152
Product RangeASEMB
Technical Datasheet
Frequency Nom50MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Supply Voltage Nom3.3V
Product RangeASEMB
Oscillator Output CompatibilityLVCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Frequency Stability + / -
10ppm
Product Range
ASEMB
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ASEMB-50.000MHZ-LY-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

