Print Page
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.200 | $4.20 |
| Total Price | $4.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 50+ | $3.410 |
| 100+ | $3.050 |
| 250+ | $2.940 |
| 500+ | $2.800 |
| 1000+ | $2.720 |
| 2500+ | $2.660 |
| 5000+ | $2.640 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.010 |
| 3000+ | $2.850 |
| 5000+ | $2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-33.333MHZ-LY-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel38T0752
Re-Reel40Y2150RL
Cut Tape40Y2150
Product RangeASEMB
Technical Datasheet
Frequency Nom33MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeASEMB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
33MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ASEMB
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (2)
Alternatives for ASEMB-33.333MHZ-LY-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

