Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEMB-125.000MHZ-LY-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel73AJ1293
Re-Reel73AJ1292RL
Cut Tape73AJ1292
Product RangePure Silicon ASEMB Series
Your Part Number
503 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.480 | $4.48 |
| Total Price | $4.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 50+ | $3.640 |
| 100+ | $3.510 |
| 250+ | $3.350 |
| 500+ | $3.280 |
| 1000+ | $3.210 |
| 2500+ | $3.150 |
| 5000+ | $3.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.120 |
| 3000+ | $2.950 |
| 5000+ | $2.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-125.000MHZ-LY-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel73AJ1293
Re-Reel73AJ1292RL
Cut Tape73AJ1292
Product RangePure Silicon ASEMB Series
Technical Datasheet
Frequency Nom125MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASEMB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
125MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
Pure Silicon ASEMB Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
