Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEMB-10.000MHZ-XY-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel38T0707
Cut Tape39T2764
Product RangePure Silicon ASEMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.960 | $3.96 |
| Total Price | $3.96 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 50+ | $3.120 |
| 100+ | $2.990 |
| 250+ | $2.830 |
| 500+ | $2.760 |
| 1000+ | $2.700 |
| 2500+ | $2.650 |
| 5000+ | $2.590 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.060 |
| 3000+ | $2.910 |
| 5000+ | $2.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-10.000MHZ-XY-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel38T0707
Cut Tape39T2764
Product RangePure Silicon ASEMB Series
Technical Datasheet
Product RangePure Silicon ASEMB Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pure Silicon ASEMB Series
Operating Temperature Max
105°C
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
