Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASE-40.000MHZ-L-C-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel64AK6698RL
Cut Tape64AK6698
Product RangeASE Series
Your Part Number
545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 50+ | $0.904 |
| 100+ | $0.871 |
| 250+ | $0.829 |
| 500+ | $0.799 |
| 1000+ | $0.783 |
| 2500+ | $0.767 |
| 5000+ | $0.751 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASE-40.000MHZ-L-C-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel64AK6698RL
Cut Tape64AK6698
Product RangeASE Series
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeASE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
40MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ASE Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Alternatives for ASE-40.000MHZ-L-C-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
