Print Page
245 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 50+ | $1.380 |
| 100+ | $1.330 |
| 250+ | $1.270 |
| 500+ | $1.220 |
| 1000+ | $1.200 |
| 2500+ | $1.170 |
| 5000+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.190 |
| 2000+ | $1.130 |
| 4000+ | $1.040 |
| 6000+ | $1.000 |
| 10000+ | $0.972 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASE-24.000MHZ-E-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel13AC8104
Re-Reel40Y2122RL
Cut Tape40Y2122
Product RangeASE
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeASE
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ASE
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (1)
Alternatives for ASE-24.000MHZ-E-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

