Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASE-12.000MHZ-LR-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel14N5863
Re-Reel14N7933
Cut Tape14N7933
Product RangeASE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.616 | $616.00 |
| Total Price | $616.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.616 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.717 |
| 3000+ | $0.689 |
| 5000+ | $0.664 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASE-12.000MHZ-LR-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel14N5863
Re-Reel14N7933
Cut Tape14N7933
Product RangeASE Series
Technical Datasheet
Product RangeASE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ASE Series
Operating Temperature Max
85°C
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
