Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDMB-3.6864MHZ-XY-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel38T0595
Cut Tape39T2749
Product RangePure Silicon ASDMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $6.140 | $6,140.00 |
| Total Price | $6,140.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $6.140 |
| 2000+ | $5.470 |
| 3000+ | $5.050 |
| 5000+ | $4.240 |
| 10000+ | $3.750 |
| 25000+ | $3.070 |
| 50000+ | $2.940 |
| 100000+ | $2.790 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.190 |
| 3000+ | $3.110 |
| 5000+ | $3.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-3.6864MHZ-XY-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel38T0595
Cut Tape39T2749
Product RangePure Silicon ASDMB Series
Technical Datasheet
Frequency Nom3.6864MHz
Oscillator Case / PackageSMD, 2.5mm x 2mm
Frequency Stability + / -10ppm
Supply Voltage Nom3.3V
Product RangePure Silicon ASDMB Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
3.6864MHz
Frequency Stability + / -
10ppm
Product Range
Pure Silicon ASDMB Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
