Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDMB-27.000MHZ-LC-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AC8838
Re-Reel02AJ9979RL
Cut Tape02AJ9979
Product RangePure Silicon ASDMB
Your Part Number
376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 50+ | $2.490 |
| 100+ | $2.400 |
| 250+ | $2.280 |
| 500+ | $2.200 |
| 1000+ | $2.160 |
| 2500+ | $2.110 |
| 5000+ | $2.070 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.120 |
| 3000+ | $2.010 |
| 5000+ | $1.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-27.000MHZ-LC-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AC8838
Re-Reel02AJ9979RL
Cut Tape02AJ9979
Product RangePure Silicon ASDMB
Technical Datasheet
Frequency Nom27MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASDMB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
27MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
Pure Silicon ASDMB
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
