Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDDV-12.000MHZ-LC-T3Copy
Newark Part No.
Full Reel48AM2624
Re-Reel90AJ5423
Cut Tape90AJ5423
Product RangeASDDV Series
Your Part Number
24,854 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.750 | $8.75 |
| Total Price | $8.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.530 |
| 25+ | $1.310 |
| 50+ | $1.310 |
| 100+ | $1.300 |
| 250+ | $1.120 |
| 500+ | $1.100 |
Full Reel
| Quantity | Price |
|---|---|
| 92+ | $1.170 |
| 94+ | $1.110 |
| 186+ | $1.000 |
| 460+ | $0.961 |
| 920+ | $0.927 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDDV-12.000MHZ-LC-T3Copy
Newark Part No.
Full Reel48AM2624
Re-Reel90AJ5423
Cut Tape90AJ5423
Product RangeASDDV Series
Technical Datasheet
Frequency Nom12MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom-
Product RangeASDDV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / HCMOS / LVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ASDDV Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / HCMOS / LVCMOS
Technical Docs (1)
Alternatives for ASDDV-12.000MHZ-LC-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
