Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDAIG3-26.000MHZ-C-TCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel84AC6284
Re-Reel84AC6283RL
Cut Tape84AC6283
Product RangeASDAIG Series
Your Part Number
737 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.080 | $0.00 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 50+ | $1.480 |
| 100+ | $1.310 |
| 250+ | $1.200 |
| 500+ | $1.180 |
| 1000+ | $0.935 |
| 2500+ | $0.924 |
| 5000+ | $0.913 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.080 |
| 2000+ | $1.020 |
| 4000+ | $0.914 |
| 6000+ | $0.881 |
| 10000+ | $0.848 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDAIG3-26.000MHZ-C-TCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel84AC6284
Re-Reel84AC6283RL
Cut Tape84AC6283
Product RangeASDAIG Series
Technical Datasheet
Frequency Nom26MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom1.8V
Product RangeASDAIG Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
26MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ASDAIG Series
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Frequency Stability + / -
50ppm
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Alternatives for ASDAIG3-26.000MHZ-C-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
