Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDAIG2-48.000MHZ-X-C-TCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel84AC6282
Cut Tape84AC6281
Product RangeASDAIG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1000 | $1.130 | $1,130.00 |
| Total Price | $1,130.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.230 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.130 |
| 2000+ | $1.070 |
| 4000+ | $0.962 |
| 6000+ | $0.927 |
| 10000+ | $0.893 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDAIG2-48.000MHZ-X-C-TCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel84AC6282
Cut Tape84AC6281
Product RangeASDAIG Series
Technical Datasheet
Frequency Nom48MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom2.5V
Product RangeASDAIG Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
48MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ASDAIG Series
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Frequency Stability + / -
50ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Alternatives for ASDAIG2-48.000MHZ-X-C-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
