Print Page
421 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $2.800 |
| 25+ | $2.610 |
| 50+ | $2.500 |
| 100+ | $2.390 |
| 250+ | $2.290 |
| 500+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAKN1304-C2G-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AC2016
Product RangeAPAKN
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.602GHz
Antenna MountingSMD
Gain2.4dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeAPAKN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
2.4dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
APAKN
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

