Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOTA-B252012QR10MTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel18AM1582RL
Cut Tape18AM1582
Product RangeAOTA-B252012Q Series
Your Part Number
1,251 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.291 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.291 |
| 10+ | $0.245 |
| 25+ | $0.232 |
| 50+ | $0.220 |
| 100+ | $0.207 |
| 250+ | $0.196 |
| 500+ | $0.185 |
| 1000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B252012QR10MTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel18AM1582RL
Cut Tape18AM1582
Product RangeAOTA-B252012Q Series
Inductance0.1µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)12.8A
Product RangeAOTA-B252012Q Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.1µH
Inductor Construction
Shielded
Product Range
AOTA-B252012Q Series
DC Resistance Max
9000µohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
12A
Saturation Current (Isat)
12.8A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
