Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOTA-B201608SR47MTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel79AK6714RL
Cut Tape79AK6714
Product RangeAOTA-B201608S Series
Your Part Number
2,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.263 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.263 |
| 10+ | $0.217 |
| 15+ | $0.209 |
| 25+ | $0.200 |
| 50+ | $0.192 |
| 125+ | $0.183 |
| 250+ | $0.179 |
| 500+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B201608SR47MTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel79AK6714RL
Cut Tape79AK6714
Product RangeAOTA-B201608S Series
Inductance0.47µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeAOTA-B201608S Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
AOTA-B201608S Series
DC Resistance Max
0.024ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
5.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
